Phoenix Contact Black on Yellow Label Printer Tape, 15 mm Width, 9 mm Label Length, 15 mm Label Width
- RS Stock No.:
- 233-3453
- Mfr. Part No.:
- 1116199
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.87
(exc. VAT)
€40.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.87 |
*price indicative
- RS Stock No.:
- 233-3453
- Mfr. Part No.:
- 1116199
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 15mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOMARK GO, THERMOFOX | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Label Width | 15mm | |
| Label Length | 9mm | |
| Number of Labels per Roll | 285 | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 15mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOMARK GO, THERMOFOX | ||
Background Colour Yellow | ||
Print Colour Black | ||
Label Width 15mm | ||
Label Length 9mm | ||
Number of Labels per Roll 285 | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 15 mm
Colour yellow/black
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Phoenix Contact Black on Yellow Label 15 mm Width 15 mm Label Width
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact on White Label Printer Tape 13 mm Width 13 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width 9 mm Label Width
- Dymo Black Red on White Label Printer Tape 9 mm Width 9 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 7 mm Label Length, 17.5 mm Label Width
