Brady Monocoloured on White Label Printer Label, 50.8 mm Width, 25.4 mm Label Length, 50.8 mm Label Width

Image representative of range

Subtotal (1 reel of 3000 units)*

€189.55

(exc. VAT)

€233.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€189.55€0.063

*price indicative

RS Stock No.:
567-190
Mfr. Part No.:
THT-17-423-3
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Label

Tape Width

50.8mm

Compatible Printers

THT 76 mm Core Printers, BBP81, IP Series, i7500, i5100, PR Plus, i7100

Background Colour

White

Print Colour

Monocoloured

Label Width

50.8mm

Label Length

25.4mm

Number of Labels per Roll

3000

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
BE

IP/BBP11 Labelling


For use with Thermal Transfer Printers

Industrial labels for creating rating plates and other identification labels

Designed to withstand the harshest of environments (except for the paper labels)

Recognised by Industry Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy