Brady on White Label Printer Label, 76.2 mm Width, 50.8 mm Label Length, 76.2 mm Label Width
- RS Stock No.:
- 232-5651
- Mfr. Part No.:
- THT-19-423-1
- Manufacturer:
- Brady
Subtotal (1 box of 1000 units)*
€185.72
(exc. VAT)
€228.44
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.72 | €0.186 |
*price indicative
- RS Stock No.:
- 232-5651
- Mfr. Part No.:
- THT-19-423-1
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Label | |
| Tape Width | 76.2mm | |
| Compatible Printers | BBP81, i5100, i7100, i7500, IP Series, PR Plus, THT 76 mm Core Printers | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Width | 76.2mm | |
| Label Length | 50.8mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Label | ||
Tape Width 76.2mm | ||
Compatible Printers BBP81, i5100, i7100, i7500, IP Series, PR Plus, THT 76 mm Core Printers | ||
Background Colour White | ||
Laminated Yes | ||
Label Width 76.2mm | ||
Label Length 50.8mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady 76 mm white polyester barcode and solar panel labels used for thermal transfer printers.
For smooth surfaces
Glossy finish
Related links
- Brady on White Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Brady on Silver Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Brady White on White Label Printer Label 25.4 mm Label Length, 76.2 mm Label Width
- Brady on Silver Label Printer Label 25.4 mm Label Length, 76.2 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady White on White Label Roll 76.2 mm Label Width
- Brady on White Label Printer Label 50.8 mm Label Length, 101.60 mm Label Width
