Brady Marking Label ELAT Label for use with Laser Printers
- RS Stock No.:
- 766-872
- Mfr. Part No.:
- ELAT-7-747W
- Manufacturer:
- Brady
Subtotal (1 pack of 10080 units)*
€638.70
(exc. VAT)
€785.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €638.70 | €0.063 |
*price indicative
- RS Stock No.:
- 766-872
- Mfr. Part No.:
- ELAT-7-747W
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Accessory Type | Marking Label | |
| Series | ELAT | |
| For Use With | Laser Printers | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Accessory Type Marking Label | ||
Series ELAT | ||
For Use With Laser Printers | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- BE
The Brady Polyester label is designed for reliable identification and marking applications requiring a clean matte appearance. it features a Compact rectangular format suitable for small surfaces and detailed information display. the Durable polyester construction combined with a permanent acrylic adhesive ensures long-lasting adhesion and resistance to handling, making it suitable for industrial, electronic, and general labelling uses.
Includes polyester label material for durability and stability
Offers a matte finish to reduce glare and improve readability
Provides Compact dimensions suitable for small components
Supports permanent acrylic adhesive for secure attachment
Related links
- Brady Marking Label ELAT Label for use with Laser Printers
- Brady White Label Sheet, Pack of 1400
- Brady Marking Label WO Label for use with Equipments
- Brady Red Red Print Panel Marking Label 500 Per Roll Qty
- Brady White Label Sheet, Pack of 3150 Per Pack
- Brady White Label Sheet, Pack of 10 Per Pack
- Brady Yellow Label Sheet, Pack of 10 Per Pack
- Brady Sliver Label Sheet, Pack of 10
