Brady Black on White Tag, 0.5 in Width, 0.5 in Label Width
- RS Stock No.:
- 792-239
- Mfr. Part No.:
- M4-230-109
- Manufacturer:
- Brady
Subtotal (1 box of 80 units)*
€52.94
(exc. VAT)
€65.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.94 | €0.662 |
*price indicative
- RS Stock No.:
- 792-239
- Mfr. Part No.:
- M4-230-109
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Tag | |
| Tape Width | 0.5in | |
| Compatible Printers | M510 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 0.5in | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Tag | ||
Tape Width 0.5in | ||
Compatible Printers M510 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 0.5in | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- MX
The Brady Multi purpose tear resistant tag with ribbon provides reliable identification for multiconductor cables and wire bundles in demanding environments. Designed for durability it performs well under harsh weather and extreme temperature conditions while maintaining clear visibility.
Constructed from cross laminated polyethylene film for superior tear resistance
High service temperature tolerance of up to 212°F with minimal edge curling
Suitable for cold weather applications with no visible effects at -40°F
Resistant to humidity and UV light with legibility maintained after rigorous testing
Related links
- Brady Black on White Label Printer Tape 2 in Label Length, 0.5 in Label Width
- Brady Black on Yellow Label Printer Tape 76.2 mm Label Length, 12.7 mm Label Width
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady Black on White Label Printer Label 1.125 in Width 1.125 in Label Width
- Brady Black on White Label Printer Label 1 in Width 1 in Label Width
- Brady Black on White Label Printer Label 0.5 in Width 0.5 in Label Width
- Brady Black on White Label Printer Label 3 in Width 3 in Label Width
- Brady Black on White Label Printer Tape 0.84 in Width, 0.84 in Label Width
