Brady Black on White Label Printer Tape, 0.5 in Width, 2 in Label Length, 0.5 in Label Width
- RS Stock No.:
- 792-258
- Mfr. Part No.:
- M4-61-109
- Manufacturer:
- Brady
Subtotal (1 box of 180 units)*
€94.90
(exc. VAT)
€116.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.90 | €0.527 |
*price indicative
- RS Stock No.:
- 792-258
- Mfr. Part No.:
- M4-61-109
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 0.5in | |
| Compatible Printers | M510 | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 0.5in | |
| Label Length | 2in | |
| Number of Labels per Roll | 180 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 0.5in | ||
Compatible Printers M510 | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 0.5in | ||
Label Length 2in | ||
Number of Labels per Roll 180 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Multi purpose tear resistant tag with ribbon provides reliable identification for multiconductor cables and wire bundles in demanding environments. Designed for durability it performs well under harsh weather and extreme temperature conditions while maintaining clear visibility.
Utilises thermal transfer and dot Matrix methods for high-quality prints
Crafted from cross-laminated polyethylene film for enhanced tear resistance
Performs well in extreme temperatures, both high and low, without visible damage
Demonstrated resilience against various chemical agents, ensuring longevity
Related links
- Brady Black on White Tag 0.5 in Label Width
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady Black on White Label Printer Tape 0.84 in Width, 0.84 in Label Width
- Brady M4 Black on White Label Printer Tape 0.5in Label Width
- Brady Black on Yellow Label Printer Tape 76.2 mm Label Length, 12.7 mm Label Width
- Brady Black on White Label Printer Label 0.5 in Width 0.5 in Label Width
- Brady Black on White Label Printer Tape 76.2 mm Label Length, 25.4 mm Label Width
- Brady Black on White Label Printer Label 3 in Width 3 in Label Width
