Brady Black on Yellow Label Printer Tape, 12.7 mm Width, 76.2 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 792-224
- Mfr. Part No.:
- M4-230-109-YL
- Manufacturer:
- Brady
Subtotal (1 box of 80 units)*
€52.94
(exc. VAT)
€65.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.94 | €0.662 |
*price indicative
- RS Stock No.:
- 792-224
- Mfr. Part No.:
- M4-230-109-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Label Width | 12.7mm | |
| Label Length | 76.2mm | |
| Number of Labels per Roll | 80 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 12.7mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Label Width 12.7mm | ||
Label Length 76.2mm | ||
Number of Labels per Roll 80 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Multi purpose tear resistant tag with ribbon provides reliable identification for multiconductor cables and wire bundles in demanding environments. Designed for durability it performs well under harsh weather and extreme temperature conditions while maintaining clear visibility.
Manufactured from cross-laminated polyethylene film for added strength
Performs well in various temperatures and humid conditions without visible damage
Maintains legibility after exposure to UV light and environmental factors
RoHS compliant, ensuring environmental safety
Related links
- Brady Black on White Label Printer Label 76.2 mm Label Length, 19.05 mm Label Width
- Brady Black on White Label Printer Label 76.2 mm Label Length, 12.45 mm Label Width
- Brady Black on White Label Printer Tape 76.2 mm Label Length, 25.4 mm Label Width
- Brady on White Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady Black on White Tag 0.5 in Label Width
- Brady Yellow on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Yellow Label Printer Label 76 mm Label Length, 17.78 mm Label Width
