Brady Black on White Label Printer Tape, 0.75 in Width, 1.75 in Label Length, 0.75 in Label Width
- RS Stock No.:
- 792-280
- Mfr. Part No.:
- M21-223-483
- Manufacturer:
- Brady
Subtotal (1 box of 80 units)*
€39.64
(exc. VAT)
€48.76
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €39.64 | €0.496 |
*price indicative
- RS Stock No.:
- 792-280
- Mfr. Part No.:
- M21-223-483
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 0.75in | |
| Compatible Printers | M210, M211 | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 0.75in | |
| Label Length | 1.75in | |
| Number of Labels per Roll | 80 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 0.75in | ||
Compatible Printers M210, M211 | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 0.75in | ||
Label Length 1.75in | ||
Number of Labels per Roll 80 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Quickflag tapered wire and cable flag label provides clear and Durable identification for wires and cables in demanding environments. Made from strong polyester material it maintains performance under extreme temperatures and exposure to solvents.
Glossy finish enhances print quality and visibility
Permanent rubber-based adhesive ensures strong bonding to challenging surfaces
Resists extreme temperatures ranging from -40°F to 248°F
Offers excellent humidity, UV light, and abrasion resistance for long-lasting performance
Recognised by UL and accepted by CSA when printed with specific ribbons
Related links
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady Black on White Label Printer Tape 0.84 in Width, 0.84 in Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White 3 m Length 19.05 mm Label Width
- Brady Black on Yellow Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
- Brady Black on Black 3 m Length 12.7 mm Label Width
- Brady Black on Black 4.88 m Length 9.52 mm Label Width
