Brady Black on Black, White Label Printer Tape, 4.88 m Length, 9.53 mm Width, 9.52 mm Label Width
- RS Stock No.:
- 694-9103
- Distrelec Article No.:
- 155-18-262
- Mfr. Part No.:
- M21-375-499
- Manufacturer:
- Brady
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 694-9103
- Distrelec Article No.:
- 155-18-262
- Mfr. Part No.:
- M21-375-499
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 9.53mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 4.88m | |
| Label Width | 9.52mm | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 9.53mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 4.88m | ||
Label Width 9.52mm | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady cable label is a black on white tape made of protective polyamide coating with permanent acrylic adhesive to stay adhered to the surface. This low-profile tape adheres to the surfaces that are smooth, rough, or powder coated, as well as to irregular surfaces or the surfaces with low surface energy. The label is used with the BMP21 label printers, ID PAL label printers and LABPAL label printers.
Features and Benefits
Abrasion-resistant
Adheres to surfaces, even in autoclave, freezer and liquid nitrogen environments
Chemical-resistant
Humidity-resistant
Matte finish
Roll length is 4.8m
Roll width is 9.5mm
UV-resistant
Weather-resistant
Applications
Cable and wire labelling
Equipment panels
Faceplates
General-purpose marking in labs
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved
Related links
- Brady Black on Black 4.88 m Length 4.90 m Label Length, 9.53 mm Label Width
- Brady Black on White 4.88 m Length 4.88 m Label Length, 9.53 mm Label Width
- Brady White on White 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
- Brady Black on Orange 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
