Phoenix Contact Black on Yellow Label Printer Tape, 8 m Length, 24 mm Width, 8 m Label Length, 24 mm Label Width
- RS Stock No.:
- 233-3424
- Mfr. Part No.:
- 1116131
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.11
(exc. VAT)
€59.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.11 |
*price indicative
- RS Stock No.:
- 233-3424
- Mfr. Part No.:
- 1116131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 24mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 24mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), cULus Recognised, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 24mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 24mm | ||
Label Length 8m | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), cULus Recognised, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 24 mm
Colour yellow/black
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 24 mm Width 24 mm Label Width
- Brother Black on Gold Label Printer Tape 12 mm Width 24 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
- Brother White on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Gold on Black Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Blue on White Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 24 mm Width, 8 m Label Length
