RS Better World
Dymo Black on Yellow Label Printer Tape, 7 m Length, 6 mm Width, 7 m Label Length, 6 mm Label Width
- RS Stock No.:
- 203-0435
- Distrelec Article No.:
- 180-13-989
- Mfr. Part No.:
- S0720790
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-0435
- Distrelec Article No.:
- 180-13-989
- Mfr. Part No.:
- S0720790
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 6mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | LabelManager 150 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7m | |
| Label Width | 6mm | |
| Label Length | 7m | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 6mm | ||
Product Type Label Printer Tape | ||
Compatible Printers LabelManager 150 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7m | ||
Label Width 6mm | ||
Label Length 7m | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
D1 ribbons for Dymo label printers
Tapes for Dymo electronic label printers Dymo 2000, Dymo 3500, Dymo 4500 and Dymo 5000
Tape Width: 6 mm
Tape length: 7 m
Related links
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo XTL Black on Yellow Label Printer Tape 54 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 6 mm Width, 54 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 6 mm Width, 6 mm Label Width
