Dymo Black on White Label Printer Tape, 7 m Length, 12 mm Width, 7 m Label Length, 12 mm Label Width

Subtotal (1 box of 1 unit)*

€404.04

(exc. VAT)

€496.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€404.04

*price indicative

RS Stock No.:
830-939
Mfr. Part No.:
2231632
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

12mm

Product Type

Label Printer Tape

Compatible Printers

DYMO D1 Standard Label

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

7m

Label Width

12mm

Label Length

7m

Number of Labels per Roll

1

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Dymo Plastic label is designed for versatile usage. Ideal for office or home applications, it ensures efficient organisation and clear identification in various settings.

Adheres to most clean and flat surfaces for reliable application

Includes a range of colours and sizes to suit diverse tasks

Temperature rating of -18°C to 90°C enhances durability

Easy Peel feature allows for smooth and quick label application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy