Phoenix Contact Black on Yellow Label Printer Tape, 8 m Length, 8 mm Width, 8 m Label Length, 6 mm Label Width
- RS Stock No.:
- 233-3418
- Mfr. Part No.:
- 1116050
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.29
(exc. VAT)
€33.57
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.29 |
*price indicative
- RS Stock No.:
- 233-3418
- Mfr. Part No.:
- 1116050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Tape Width | 8mm | |
| Compatible Printers | THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 6mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, cULus, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Tape Width 8mm | ||
Compatible Printers THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 6mm | ||
Label Length 8m | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, cULus, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 8 mm
Colour yellow/black
Material polyester
Marking mounting type adhesive
Related links
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Brother Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Transparent Label Printer Tape 18 mm Width 16 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
