Brady Black on White Label Printer Tape, 6.4 m Length, 9.52 mm Width, 21 ft Label Length, 9.52 mm Label Width
- RS Stock No.:
- 232-5666
- Distrelec Article No.:
- 155-18-495
- Mfr. Part No.:
- M21-375-430
- Manufacturer:
- Brady
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.14 |
*price indicative
- RS Stock No.:
- 232-5666
- Distrelec Article No.:
- 155-18-495
- Mfr. Part No.:
- M21-375-430
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 9.52mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 9.52mm | |
| Label Length | 21ft | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 9.52mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 9.52mm | ||
Label Length 21ft | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady clear harsh-environment polyester labels sometimes the right choice for the application and Bradys B-430 clear polyester has been engineered to meet a large variety of performance needs.
High-tack permanent adhesive
Engineered Performance
Related links
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady White on Red Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady White on Red Label Printer Tape 12.7 mm Width 12.7 mm Label Width
