Brady Black on White Label Printer Tape, 6.4 m Length, 9.52 mm Width, 6.4 m Label Length, 9.52 mm Label Width
- RS Stock No.:
- 232-5663
- Distrelec Article No.:
- 155-18-528
- Mfr. Part No.:
- M21-375-423
- Manufacturer:
- Brady
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.14 |
*price indicative
- RS Stock No.:
- 232-5663
- Distrelec Article No.:
- 155-18-528
- Mfr. Part No.:
- M21-375-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 9.52mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 9.52mm | |
| Label Length | 6.4m | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 9.52mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 9.52mm | ||
Label Length 6.4m | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady white harsh-environment polyester labels designed to handle the rigors of renewable energy applications, this material is ideal for a wide variety of difficult surfaces in an array of environmental conditions.
Abrasion Resistant
Fuel & Oil Resistant
Heat Resistant
High Adhesion
Low Temp Resistant
Related links
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady White on Red Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady Black on Black 6.4 m Length 6.4 m Label Length, 9.5 mm Label Width
- Brady Black on White 2.13 m Length 16.4 mm Label Length, 9.52 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
