Brady White on Red Label Printer Tape, 6.4 m Length, 9.52 mm Width, 21 ft Label Length, 9.52 mm Label Width
- RS Stock No.:
- 232-5685
- Distrelec Article No.:
- 155-29-550
- Mfr. Part No.:
- M21-375-595-RD
- Manufacturer:
- Brady
Subtotal (1 unit)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.71 |
*price indicative
- RS Stock No.:
- 232-5685
- Distrelec Article No.:
- 155-29-550
- Mfr. Part No.:
- M21-375-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 9.52mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Red | |
| Print Colour | White | |
| Tape Length | 6.4m | |
| Label Width | 9.52mm | |
| Label Length | 21ft | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 9.52mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour Red | ||
Print Colour White | ||
Tape Length 6.4m | ||
Label Width 9.52mm | ||
Label Length 21ft | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady all-weather vinyl labels will adhere to difficult low surface energy items, including PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics.
Abrasion Resistant
Cold Temp Resistant
Fuel & Oil Resistant
High Adhesion
Outdoor Durable
Related links
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady White on Red Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 6.4 m Label Length, 9.5 mm Label Width
- Brady White on White 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
