Brady Black on White Label Printer Tape, 6.4 m Length, 19.05 mm Width, 21 ft Label Length, 0.75 in Label Width
- RS Stock No.:
- 232-5672
- Mfr. Part No.:
- M21-750-7425
- Manufacturer:
- Brady
Subtotal (1 unit)*
€45.33
(exc. VAT)
€55.76
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.33 |
*price indicative
- RS Stock No.:
- 232-5672
- Mfr. Part No.:
- M21-750-7425
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 0.75in | |
| Label Length | 21ft | |
| Standards/Approvals | ASTM D1000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 19.05mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 0.75in | ||
Label Length 21ft | ||
Standards/Approvals ASTM D1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady chemical and temperature-resistant labels is an economical and durable label option for laboratory and general applications, Bradys B-7425 polypropylene label material is resistant to multiple chemicals and extreme temperatures. It has 21 feet
Autoclavable
Chemical Resistant
Low Temp Resistant
Related links
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady White on Red Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady White on Red Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
