Brady Black on Black, Blue, Brown, Clear, Gold, Green, Grey, Orange, Purple, Red, White, Yellow Label Printer Tape, 6.4
- RS Stock No.:
- 232-5673
- Mfr. Part No.:
- M21-250-595-WT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 232-5673
- Mfr. Part No.:
- M21-250-595-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 6.35mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, Blue, Brown, Clear, Gold, Green, Grey, Orange, Purple, Red, White, Yellow | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 6.35mm | |
| Label Length | 21ft | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 6.35mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, Blue, Brown, Clear, Gold, Green, Grey, Orange, Purple, Red, White, Yellow | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 6.35mm | ||
Label Length 21ft | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady all-weather vinyl labels has the ability to last up to 10 years in an outdoor environment, Bradys low shrink vinyl with ultra-aggressive adhesive (B-595) is ideal for a wide range of identification applications. It has 21 feet overall length.
Abrasion Resistant
Cold Temp Resistant
Fuel & Oil Resistant
High Adhesion
Outdoor Durable
Related links
- Brady Black on Black Brown Gold Grey Purple White 6.4
- Brady Black on Yellow Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 6.4 m Label Length, 9.5 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
