Brady Black on Black, White Label Printer Tape, 6.4 m Length, 9.5 mm Width, 6.4 m Label Length, 9.5 mm Label Width

Subtotal (1 unit)*

€31.59

(exc. VAT)

€38.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.59

*price indicative

RS Stock No.:
694-9147
Distrelec Article No.:
155-29-544
Mfr. Part No.:
M21-375-595-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.5mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

Black, White

Print Colour

Black

Tape Length

6.4m

Label Width

9.5mm

Label Length

6.4m

Standards/Approvals

BS 5609:1986 Section 2 and section 3

COO (Country of Origin):
MX

Brady Cable Label


The Brady cable label is a black on white tape made of permanent vinyl with an acrylic adhesive that keeps labels adhered in a harsh environment. The label adheres to the surfaces that are smooth, rough or powder-coated and to irregular surfaces or the surfaces with low surface energy. It prints black text on a white vinyl background with a clean gloss finish that is resistant to chemicals, grease, oil and cleaning agents. It is used with BMP21 label printers, ID PAL label printers and LABPAL label printers.

Features and Benefits


Resistant to grease, oil and most industrial chemicals

8-10 year outdoor durability in temperatures from -40°C to 82°C

Can be applied at -18°C

Gloss finish

Roll length is 6.4m

Roll width is 9.5mm

Stands up to grease and most industrial chemicals

Suitable for thermal transfers

Applications


Arc flash and visual workplace labels in both indoor and outdoor use

Laboratory identification

Panel identification and plate

Containers

Electrical healthcare

Instruments

Panels

Pipe marking

Safety identification

Tools

Warehouse

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy