Phoenix Contact Black on Yellow Label Printer Tape, 8 m Length, 14 mm Width, 8 m Label Length, 14 mm Label Width
- RS Stock No.:
- 233-3428
- Mfr. Part No.:
- 1116136
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 233-3428
- Mfr. Part No.:
- 1116136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 14mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 14mm | |
| Label Length | 8m | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 14mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 14mm | ||
Label Length 8m | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for marking terminals without a marker groove.
Width 14 mm
Colour yellow/black
Material vinyl polymer
Marking mounting type adhesive
Ambient temperature (operation) -20 °C to 75 °C
Related links
- Phoenix Contact Black on White Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Transparent Label Printer Tape 18 mm Width 16 mm Label Width
