Phoenix Contact Black on Yellow Label, 9 m Length, 15 mm Width, 9 mm Label Length, 15 mm Label Width
- RS Stock No.:
- 248-2174
- Mfr. Part No.:
- 0816045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€76.21
(exc. VAT)
€93.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.21 |
*price indicative
- RS Stock No.:
- 248-2174
- Mfr. Part No.:
- 0816045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 15mm | |
| Product Type | Label | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Tape Length | 9m | |
| Label Width | 15mm | |
| Label Length | 9mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 15mm | ||
Product Type Label | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Tape Length 9m | ||
Label Width 15mm | ||
Label Length 9mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's label roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour yellow
Components free from silicone and halogen
Material polyester
Number of individual labels 2500
Number of individual labels per row 5
Mounting type adhesive
Related links
- Phoenix Contact Black on Yellow Label Printer Tape 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Brady on Yellow Cable Marker 15 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width 9 mm Label Width
- Brady on Yellow Label 45 mm Width 45 mm Label Width
- Phoenix Contact on White Label Printer Tape 13 mm Width 13 mm Label Width
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
