Brother Black on Blue Label Printer Tape, 8 m Length, 18 mm Width
- RS Stock No.:
- 235-0206
- Mfr. Part No.:
- TZe-541
- Manufacturer:
- Brother
Subtotal (1 unit)*
€38.38
(exc. VAT)
€47.21
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.38 |
*price indicative
- RS Stock No.:
- 235-0206
- Mfr. Part No.:
- TZe-541
- Manufacturer:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 18mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 18 R, P-Touch 200, P-Touch 210 E, P-Touch 900, H 105 WB, P-Touch 1000, P-Touch 550, H 105, P-Touch 1010, P-Touch 1850, H 107 B, P-Touch 1005 Series, P-Touch 340 C, H 100 R, H 101 GB, H 200, P-Touch 300, E 550 W VP, P-Touch 1200, P-Touch 1250, P-Touch 900 F, H 100 LB, P-Touch 1280, P-Touch 1005 BTS | |
| Background Colour | Blue | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 18mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 18 R, P-Touch 200, P-Touch 210 E, P-Touch 900, H 105 WB, P-Touch 1000, P-Touch 550, H 105, P-Touch 1010, P-Touch 1850, H 107 B, P-Touch 1005 Series, P-Touch 340 C, H 100 R, H 101 GB, H 200, P-Touch 300, E 550 W VP, P-Touch 1200, P-Touch 1250, P-Touch 900 F, H 100 LB, P-Touch 1280, P-Touch 1005 BTS | ||
Background Colour Blue | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
TZe Bands (Laminated) for P-Touch Labelling Devices
The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.
Features & Benefits:
• 18mm wide, 8m long
• Self-adhesive laminated labels
• Developed to withstand extremes of temperatures, chemicals, sunlight
• High-quality genuine Brother cassette
• Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
• Files and binders
• Storage Boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & Cables
• Visitor or name badges
• Utility and food storage
• Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Coloured tape for P-touch labelling devices
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)
Related links
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Red Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width
- Brother Blue on White Label Printer Tape 18 mm Width
- Brother Red on White Label Printer Tape 18 mm Width
- Brother White on Black Label Printer Tape 18 mm Width
- Brother Gold on Black Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width, 8 m Label Length
