Brother Black on White Label Printer Tape, 8 m Length, 18 mm Width

Subtotal (1 unit)*

€37.25

(exc. VAT)

€45.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.25

*price indicative

RS Stock No.:
472-2271
Distrelec Article No.:
110-60-289
Mfr. Part No.:
TZE-FX241
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

18mm

Product Type

Label Printer Tape

Compatible Printers

E 550 W VP, P-Touch 1005 Series, P-Touch 1250, P-Touch 1200, P-Touch 210 E, H 107 B, P-Touch 300, P-Touch 200, P-Touch 900 F, P-Touch 340 C, H 105, P-Touch 1005 BTS, P-Touch 18 R, P-Touch 1010, P-Touch 1850, P-Touch 1280, P-Touch 1000, H 200, H 105 WB, H 100 R, H 101 GB, H 100 LB, P-Touch 900, P-Touch 550

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

8m

Standards/Approvals

No

COO (Country of Origin):
DE

Brother TZe-FX241


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

With a specially formulated adhesive to wrap easily and securely around wires and cables with a diameter of 3mm or larger. The Brother TZe-FX241 labelling tape is also suitable for use on other tightly curved surfaces such as pipes and conduits. Barcodes and other detailed information can be included when used in the style of a cable flag.

These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


Durable laminated label tape

Use for wrapping around wires and cables with a diameter of 3mm or more

Use as a flag label around wires and cables with a diameter of 3mm or more

Excellent resistance to water, abrasion, chemicals, fading and temperature extremes

18mm wide

Electrical wires and cables

Power cords

LAN cables (Patch cord or permanent link)

Computer cables (USB cables, Data cables)

Developed for electricians, network infrastructure, panel builders and other industries that require a reliable wire and

cable identification solution, this tape can also be used to mark pipes or other smaller cylindrical shaped items where other tapes may peel over time.

TZe Flexible Tapes


A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.

Why would buy these tapes?


Brother TZe tape range features an exclusive laminated tape process and a specially formulated adhesive. Great for wrapping around cables, perfect for labelling cylindrical surfaces such as cables and PVC piping, best suited for wire wrapping and flagging.

TZe Tape Properties


Backing paper

Acrylic adhesive 1

Base film coloured layer

PET (Base)

Acrylic adhesive 2

Lettering

Protective laminate

Features and Benefits


• TZe laminated cartridge tapes

• Available in variable widths

• 8 mm Length

• Strong adhesive backing

• Available in various colours

• Rigorously tested

• Water Resistant

• Abrasion Resistant

• Chemical Resistant

• Fade Resistance

• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-

TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy