Brady Black on Yellow Cable Labels, 20 mm Width, 7.95 mm Label Length, 20 mm Label Width
- RS Stock No.:
- 270-6267
- Mfr. Part No.:
- M6-47-499-YL
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€107.88
(exc. VAT)
€132.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €107.88 | €0.144 |
*price indicative
- RS Stock No.:
- 270-6267
- Mfr. Part No.:
- M6-47-499-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 20mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 20mm | |
| Label Length | 7.95mm | |
| Number of Labels per Roll | 750 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 20mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Label Width 20mm | ||
Label Length 7.95mm | ||
Number of Labels per Roll 750 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Nylon Laboratory Labels is a yellow colour label used for thermal transfer portable printers. Nylon cloth wrap around labels are highly pliable to conform to tightly curved surfaces such as vials. Matte polyamide coated nylon cloth material has a permanent acrylic adhesive and is thermal transfer printable.
Aggressive adhesive
Harsh environment
UL approved CSA accepted
Permanent adhesive and halogen free
Labels for the M610 BMP61 M611 Thermal Transfer Portable Printers. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use. These parts can also be printed on the BMP™71 Label Printer and M710 printer provided the roll adapter (M71-ADAPT) is used.
Related links
- Brady Black on White Polyester Label 7.95 mm Label Length, 27 mm Label Width
- Brady Black on Yellow Label Printer Label 76 mm Label Length, 17.78 mm Label Width
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady Black on White Cable Labels 9.53 mm Label Length, 25.4 mm Label Width
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady Black on White Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
