Brady Black on White Label Printer Label, 12 mm Width, 50 mm Label Length, 12 mm Label Width
- RS Stock No.:
- 270-6268
- Mfr. Part No.:
- M6-60-109
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€36.21
(exc. VAT)
€44.54
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.21 | €0.362 |
*price indicative
- RS Stock No.:
- 270-6268
- Mfr. Part No.:
- M6-60-109
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12mm | |
| Product Type | Label Printer Label | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 12mm | |
| Label Length | 50mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12mm | ||
Product Type Label Printer Label | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 12mm | ||
Label Length 50mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Multipurpose Tag is made from cross laminated polyethylene film tag material. This tag can be used for a variety of tag applications including identification of multi conductor cables, inventory, equipment, lockout, safety warning repair and work in progress.
RoHS Compliant
Extremely tear resistant
Good cold and weather tag
Ideal material for both thermal transfer and dot matrix printing methods
Tags for the M610 BMP61 M611 Thermal Transfer Portable Printers. Please Note: This material is UL & CSA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use. These parts can also be printed on the BMP™71 Label Printer and M710 printer provided the roll adapter (M71-ADAPT) is used.
Multi-purpose tag that can be used for a variety of applications including identification of multi-conductor cables, inventory, equipment, lockout, safety warning repair and work-in-progress. Extremely tear resistant and superior cold-weather tag.
Cross-laminated polyethylene provides extreme tear resistance and excellent cold-weather performance.
Related links
- Brady Black on White Label Printer Label 50.00 mm Label Length, 12 mm Label Width
- Brady Black on White Label Printer Label 76.20 mm Label Length, 12.45 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact on Silver Cable Labels 12 mm Width 12 mm Label Width
