Brady Black on White Label Printer Label, 19.05 mm Width, 76.20 mm Label Length, 12.45 mm Label Width

Subtotal (1 box of 100 units)*

€54.65

(exc. VAT)

€67.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€54.65€0.547

*price indicative

RS Stock No.:
270-6274
Mfr. Part No.:
M6-12-109
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Label

Tape Width

19.05mm

Compatible Printers

M610, M611, M710 (with Media Adapter)

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

12.45mm

Label Length

76.20mm

Number of Labels per Roll

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Multipurpose Tag is made from cross laminated polyethylene film tag material. This tag can be used for a variety of tag applications including identification of multi conductor cables, inventory, equipment, lockout, safety warning repair and work in progress.

RoHS Compliant

Extremely tear resistant

Good cold and weather tag

Ideal material for both thermal transfer and dot matrix printing methods

Durable Non-Adhesive Polyethylene (B-109) is a multipurpose, matte finish tag material that can be used for a variety of tag applications.

Extremely tear resistant and able to withstand cold temperatures

Ideal material for both thermal transfer and dot matrix printing methods

Service temperature of -40°F to 120°F (-40°C to 49°C)

RoHS Compliant

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy