Brady Black on White Label Printer Label, 19.05 mm Width, 76.2 mm Label Length, 12.45 mm Label Width
- RS Stock No.:
- 270-6234
- Mfr. Part No.:
- BM-12-109
- Manufacturer:
- Brady
Subtotal (1 box of 1000 units)*
€354.09
(exc. VAT)
€435.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €354.09 | €0.354 |
*price indicative
- RS Stock No.:
- 270-6234
- Mfr. Part No.:
- BM-12-109
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Label | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 12.45mm | |
| Label Length | 76.2mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Label | ||
Tape Width 19.05mm | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 12.45mm | ||
Label Length 76.2mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Multipurpose Tag is made from cross laminated polyethylene film tag material. This tag can be used for a variety of tag applications including identification of multi conductor cables, inventory, equipment, lockout, safety warning repair and work in progress.
RoHS Compliant
Extremely tear resistant
Good cold and weather tag
Ideal material for both thermal transfer and dot matrix printing methods
Durable Non-Adhesive Polyethylene (B-109) is a multipurpose, matte finish tag material that can be used for a variety of tag applications.
Extremely tear resistant and able to withstand cold temperatures
Ideal material for both thermal transfer and dot matrix printing methods
Service temperature of -40°F to 120°F (-40°C to 49°C)
RoHS Compliant
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady Black on White Label Printer Label 76.20 mm Label Length, 12.45 mm Label Width
- Brady Black on White Label Printer Label 76.2 mm Label Length, 19.05 mm Label Width
- Brady Black on White Label Printer Label 50.00 mm Label Length, 12 mm Label Width
- Brady Black on White Label Printer Tape 76.2 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Label Printer Label 76 mm Label Length, 17.78 mm Label Width
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
- Brady Black on Yellow Label Printer Tape 76.2 mm Label Length, 12.7 mm Label Width
- Brady Black on White Label Printer Label 50 mm Label Length, 12 mm Label Width
