Brady Black on White Label Printer Tape, 38.1 mm Width, 38.10 mm Label Length, 38.1 mm Label Width
- RS Stock No.:
- 270-6290
- Distrelec Article No.:
- 303-88-727
- Mfr. Part No.:
- M6-32-427
- Manufacturer:
- Brady
Subtotal (1 box of 250 units)*
€69.85
(exc. VAT)
€85.92
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €69.85 | €0.279 |
*price indicative
- RS Stock No.:
- 270-6290
- Distrelec Article No.:
- 303-88-727
- Mfr. Part No.:
- M6-32-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 38.1mm | |
| Compatible Printers | M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 38.1mm | |
| Label Length | 38.10mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | UL969 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 38.1mm | ||
Compatible Printers M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 38.1mm | ||
Label Length 38.10mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals UL969 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Self laminating Vinyl Labels has 38.10 mm W x 38.10 mm H labels used for M611, M610 and M710. This label provided in a self laminated format with a white printable zone and translucent over laminating area to protect text. This label material has good clarity, conformability and is self extinguishing and excellent for wire and cable identification.
UL approved
Outstanding water and oil resistance
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
Labels for the M610, M611 and M710 Portable Printers. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 Label Printer / BradyPrinter M611 Mobile Label Printer or M7-R4300 for the M710 Label Printer.
Related links
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 50.8 mm Label Width
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on White Cable Labels 12.70 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 38.1 mm Label Width
