Brady Black on White, Transparent Label Printer Tape, 12.7 mm Width, 38.10 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 270-6285
- Mfr. Part No.:
- M6-29-427
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€72.07
(exc. VAT)
€88.65
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €72.07 | €0.144 |
*price indicative
- RS Stock No.:
- 270-6285
- Mfr. Part No.:
- M6-29-427
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White, Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 12.7mm | |
| Label Length | 38.10mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White, Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 12.7mm | ||
Label Length 38.10mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 38.1 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 50.8 mm Label Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
- Brady Black on Yellow Label Printer Tape 76.2 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
