Brady Black on White Cable Labels, 12.7 mm Width, 12.7 mm Label Width

Subtotal (1 unit)*

€58.55

(exc. VAT)

€72.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.55

*price indicative

RS Stock No.:
270-6296
Mfr. Part No.:
M6C-500-422
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Tape Width

12.7mm

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Background Colour

White

Print Colour

Black

Laminated

Yes

Label Width

12.7mm

Standards/Approvals

CSA Accepted, UL Recognised

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Polyester Labels Tape is a white colour 0.5 in W x 50 ft L size multi purpose label used for M6 M7 printers. Thermal transfer printable, glossy Permanent polyester labels are ideal for use in all commercial and industrial applications. Aggressive adhesive good for powder coated and textured flat surfaces including low surface energy plastics.

UL approved CSA accepted

Salt fog and abrasion resistance

Permanent adhesive and halogen free

Designed to withstand exposure to numerous solvents

Thermal transfer printable, glossy Permanent Polyester (B-422) labels are ideal for use in all commercial and industrial applications.

Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics

Designed to withstand exposure to numerous solvents

UL approved;CSA accepted

Service temperature of -40 to 212° F (-40 to 100° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy