Brady White Cable Labels, 10 mm Width, 250 Per Pack Qty, 10 mm
- RS Stock No.:
- 134-7367
- Mfr. Part No.:
- BM71H-2-7643-WT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
€445.42
(exc. VAT)
€547.87
(inc. VAT)
- RS Stock No.:
- 134-7367
- Mfr. Part No.:
- BM71H-2-7643-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Background Colour | White | |
| Product Type | Cable Labels | |
| Label Width | 10 mm | |
| Label Quantity | 250 Per Pack | |
| Label Length | 10 mm | |
| Compatible Printers | BMP61, BMP71 | |
| Material | Thermoplastic Polyether Polyurethane | |
| Standards/Approvals | RoHS, ISO 9001:2015, REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Background Colour White | ||
Product Type Cable Labels | ||
Label Width 10 mm | ||
Label Quantity 250 Per Pack | ||
Label Length 10 mm | ||
Compatible Printers BMP61, BMP71 | ||
Material Thermoplastic Polyether Polyurethane | ||
Standards/Approvals RoHS, ISO 9001:2015, REACH | ||
- COO (Country of Origin):
- DE
HEATEX™ Cable Markers
HEATEX™ Cable Markers are made of halogen-free polyurethane material and are imperishable with a high degree of mark permanence in almost any environment.
Features and Benefits
Thermoplastic polyurethane material;For use with BMP71; TLS2200; TLSPC LINK printers
Related links
- Brady White Cable Labels 250 Per Pack Qty, 60 mm
- Brady Yellow Cable Labels 250 Per Pack Qty, 60 mm
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width

