Dymo Black on White Label Printer Tape, 3.5 m Length, 12 mm Width, 3.5 m Label Length, 12 mm Label Width
- RS Stock No.:
- 283-6562
- Distrelec Article No.:
- 180-23-483
- Mfr. Part No.:
- S0718040
- Manufacturer:
- Dymo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6562
- Distrelec Article No.:
- 180-23-483
- Mfr. Part No.:
- S0718040
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Tape | |
| Tape Width | 12mm | |
| Compatible Printers | LabelManager | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 3.5m | |
| Label Width | 12mm | |
| Label Length | 3.5m | |
| Standards/Approvals | ANSI, OSHA, ISO | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Tape | ||
Tape Width 12mm | ||
Compatible Printers LabelManager | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 3.5m | ||
Label Width 12mm | ||
Label Length 3.5m | ||
Standards/Approvals ANSI, OSHA, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The versatile D1 Flexible Labels is the perfect solution for curved and heavily textured surfaces, as well as flag-marking cables. With its professional polished finish, this label is ideal for panels, blocks, faceplates, shelves, bins, beams and more. The permanent adhesive ensures that the label will stay put, making it a reliable choice for a variety of applications.
Professional polished finish for a sleek look
Ideal for curved and heavily textured surfaces
Perfect for flag-marking cables
Permanent adhesive for long-lasting durability
Conforms and sticks tightly to wires and cables
Related links
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width
- Dymo Black on Yellow Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 19 mm Width, 7 m Label Length
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Clear Label Printer Tape 12 mm Width 12 mm Label Width
