DYMO INDUSTRIAL Black on White Label Printer Tape, 3.5 m Length, 24 mm Width, 24 mm Label Width
- RS Stock No.:
- 764-5846
- Mfr. Part No.:
- 1734524
- Manufacturer:
- DYMO INDUSTRIAL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 764-5846
- Mfr. Part No.:
- 1734524
- Manufacturer:
- DYMO INDUSTRIAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DYMO INDUSTRIAL | |
| Product Type | Label Printer Tape | |
| Tape Width | 24mm | |
| Compatible Printers | Rhino 6000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 3.5m | |
| Label Width | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DYMO INDUSTRIAL | ||
Product Type Label Printer Tape | ||
Tape Width 24mm | ||
Compatible Printers Rhino 6000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 3.5m | ||
Label Width 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
DYMO Flexible Nylon Tape
Memory resistance makes Flexible Nylon tape the best choice for curved surfaces, like cable wraps and cable flags. Print resistance to chemicals is limited, so best suited to protected (indoor) environments
Tear-proof material resists damage when pulled through tight spaces or conduits
DYMO Label Printers and Accessories
Standards
UL recognized as a component to UL 969
Related links
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Yellow Label Printer Tape 24 mm Width
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
