Brady on White Label, 12.7 mm Length, 12.7 mm Width, 12.7 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5834
- Mfr. Part No.:
- M6-7-423
- Manufacturer:
- Brady
Subtotal (1 reel of 500 units)*
€53.61
(exc. VAT)
€65.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €53.61 | €0.107 |
*price indicative
- RS Stock No.:
- 284-5834
- Mfr. Part No.:
- M6-7-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Tape Length | 12.7mm | |
| Label Width | 12.7mm | |
| Label Length | 12.7mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Tape Length 12.7mm | ||
Label Width 12.7mm | ||
Label Length 12.7mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on White Cable Labels 6.99 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 12.70 mm Width 12.7 mm Label Width
- Brady Black on White 19.05 mm Width 19.05 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
