Brady Black on Black, White Label Printer Tape, 4.88 m Length, 9.53 mm Width, 4.90 m Label Length, 9.53 mm Label Width
- RS Stock No.:
- 694-9166
- Distrelec Article No.:
- 304-22-537
- Mfr. Part No.:
- M21-375-499-TB
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 unit)*
€29.12
(exc. VAT)
€35.82
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.12 |
*price indicative
- RS Stock No.:
- 694-9166
- Distrelec Article No.:
- 304-22-537
- Mfr. Part No.:
- M21-375-499-TB
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 9.53mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 4.88m | |
| Label Width | 9.53mm | |
| Label Length | 4.90m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 9.53mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 4.88m | ||
Label Width 9.53mm | ||
Label Length 4.90m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Nylon Cloth Cartridge Labels
Ideal for wire & cable, patch panels, terminal blocks & faceplates
Related links
- Brady Black on Black 4.88 m Length 9.52 mm Label Width
- Brady Black on White 4.88 m Length 4.88 m Label Length, 9.53 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White 4.87 m Length 4.90 m Label Length, 12.7 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
- Brady White on White 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
- Brady Black on Orange 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
