Brady Black on Black, Transparent Label Printer Tape, 6.4 m Length, 12.7 mm Width, 6.4 mm Label Length, 12.7 mm Label

Subtotal (1 unit)*

€36.12

(exc. VAT)

€44.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.12

*price indicative

RS Stock No.:
694-9119
Distrelec Article No.:
155-18-502
Mfr. Part No.:
M21-500-430
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

Black, Transparent

Print Colour

Black

Laminated

No

Tape Length

6.4m

Label Width

12.7mm

Label Length

6.4mm

Standards/Approvals

CSA Accepted, UL Recognised

COO (Country of Origin):
MX

Polyester Cartridge Labels


Ideal for components, instruments, racks and bins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy