Brady Black on White, Black Label Printer Tape, 2.13 m Length, 3.17 mm Width, 6 mm Label Length, 3.17 mm Label Width

Subtotal (1 unit)*

€71.31

(exc. VAT)

€87.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.31

*price indicative

RS Stock No.:
694-9125
Distrelec Article No.:
304-00-791
Mfr. Part No.:
M21-125-C-342
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

3.17mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

White, Black

Print Colour

Black

Laminated

No

Tape Length

2.13m

Label Width

3.17mm

Label Length

6mm

Standards/Approvals

SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224

COO (Country of Origin):
MX

Brady Cable Marker Label


The Brady cable marker label is a black on white tape made of heat-shrinkable polyolefin material. It fits around wires or cables for easy permanents identification. The heat-shrinking wire sleeve is ideal for labelling in harsh environments mainly because it is resistant to chemicals, grease, oil and cleaning agents. The PermaSleeve label provides wire identification that combines speed, ease of use and permanence for long-lasting, high-quality identification. The label is used with the BMP21 label printers and ID PAL label printers.

Features and Benefits


Cold resistant and flame-retardant with an operating temperature of -55°C to 135°C (-67°F to 275°F)

Polyolefin wire marking sleeves have a smudge-proof finish

Shrink ration of 3:1

Self-extinguishing

Roll length is 2.1m

Roll width is 6mm

Compatible with wire gauge ranging between 22AWG and 16AWG

Applications


Panel Identification

Wire & Cable Marking

Data Communications

Manufacturing

Electrical

Buildings

Certifications


MIL-M-81531

MIL-STD-202F

UL224 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy