Brady Black on White, Black Label Printer Tape, 2.13 m Length, 9.52 mm Width, 16.4 mm Label Length, 9.52 mm Label Width
- RS Stock No.:
- 694-9131
- Distrelec Article No.:
- 155-18-604
- Mfr. Part No.:
- M21-375-C-342
- Manufacturer:
- Brady
Subtotal (1 unit)*
€98.21
(exc. VAT)
€120.80
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.21 |
*price indicative
- RS Stock No.:
- 694-9131
- Distrelec Article No.:
- 155-18-604
- Mfr. Part No.:
- M21-375-C-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 9.52mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 2.13m | |
| Label Width | 9.52mm | |
| Label Length | 16.4mm | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 9.52mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 2.13m | ||
Label Width 9.52mm | ||
Label Length 16.4mm | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
- COO (Country of Origin):
- MX
Brady Cable Marker Label
The Brady cable marker label is a black on white tape made of heat-shrinkable polyolefin material. It fits around wires or cables for easy permanents identification. The heat-shrinking wire sleeve is ideal for labelling in harsh environments mainly because it is resistant to chemicals, grease, oil and cleaning agents. The PermaSleeve label provides wire identification that combines speed, ease of use and permanence for long-lasting, high-quality identification. The label is used with the BMP21 label printers and ID PAL label printers.
Features and Benefits
Cold resistant and flame-retardant with an operating temperature of -55°C to 135°C (-67°F to 275°F)
Polyolefin wire marking sleeves have a smudge-proof finish
Shrink ration of 3:1
Self-extinguishing
Roll length is 2.1m
Roll width is 16.38mm
Compatible with wire gauge ranging between 12AWG and 4AWG
Applications
Panel Identification
Wire & Cable Marking
Data Communications
Manufacturing
Electrical
Buildings
Certifications
MIL-M-81531
MIL-STD-202F
UL224 approved
Related links
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady White on Red Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady Black on White 2.13 m Length 6 mm Label Length, 3.17 mm Label Width
- Brady Black on White 2.13 m Length 8.5 mm Label Length, 4.74 mm Label Width
- Brady Black on White 2.13 m Length 2.1 m Label Length, 6.35 mm Label Width
- Brady Black on Black 4.88 m Length 9.52 mm Label Width
