Brother Black on White Label Printer Tape, 8 m Length, 36 mm Width
- RS Stock No.:
- 764-5978
- Mfr. Part No.:
- HGE261V5
- Manufacturer:
- Brother
Subtotal (1 pack of 5 units)*
€257.41
(exc. VAT)
€316.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.41 | €51.482 |
*price indicative
- RS Stock No.:
- 764-5978
- Mfr. Part No.:
- HGE261V5
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 36mm | |
| Compatible Printers | 9800 PCN, P-Touch 9500 PC, 9700 PC, RL 700 S | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 36mm | ||
Compatible Printers 9800 PCN, P-Touch 9500 PC, 9700 PC, RL 700 S | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
High Grade Tapes 12 - 36mm
The HGe tape technology has been designed with the same features as the standard TZ laminated tape, these tapes allow for high-speed and high-resolution printing. It is a perfect choice for industries that need many of labels to be printed as soon as possible.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results;• Perfect for industries that need to print large quantities
Related links
- Brother Black on White Label Printer Tape 36 mm Width
- Brother Black on Silver Label Printer Tape 36 mm Width
- Brother Black on Yellow Label Printer Tape 36 mm Width
- Brother Black on Transparent Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on White Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Clear Label Printer Tape 36 mm Width, 3 m Label Length
