Brother Black on White Label Printer Tape, 8 m Length, 36 mm Width, 8 m Label Length, 36 mm Label Width
- RS Stock No.:
- 288-3941
- Distrelec Article No.:
- 302-15-746
- Mfr. Part No.:
- TZE-M261
- Manufacturer:
- Brother
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 288-3941
- Distrelec Article No.:
- 302-15-746
- Mfr. Part No.:
- TZE-M261
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 36mm | |
| Compatible Printers | P-Touch Printers | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 8m | |
| Label Width | 36mm | |
| Label Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 36mm | ||
Compatible Printers P-Touch Printers | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 8m | ||
Label Width 36mm | ||
Label Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The versatile P-touch tape made of durable film, measuring 36mm by 8m, and featuring a clean white finish.
RoHS compliant
Related links
- Brother Black on Transparent Label Printer Tape 36 mm Width 36 mm Label Width
- Brother White on Black Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Blue on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Yellow Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Red on White Label Printer Tape 36 mm Width, 8 m Label Length
