Brother Black on Transparent Label Printer Tape, 8 m Length, 36 mm Width, 8 m Label Length, 36 mm Label Width
- RS Stock No.:
- 288-3939
- Distrelec Article No.:
- 110-60-283
- Mfr. Part No.:
- TZE-161
- Manufacturer:
- Brother
Subtotal (1 unit)*
€26.28
(exc. VAT)
€32.32
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.28 |
*price indicative
- RS Stock No.:
- 288-3939
- Distrelec Article No.:
- 110-60-283
- Mfr. Part No.:
- TZE-161
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 36mm | |
| Compatible Printers | P-Touch Printers | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Width | 36mm | |
| Label Length | 8m | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 36mm | ||
Compatible Printers P-Touch Printers | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Width 36mm | ||
Label Length 8m | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The high-quality laminated tape. It is designed to last longer than ordinary labels, thanks to its unique laminated tape technology. The tape is made up of seven layers of materials, resulting in a thin yet extremely strong label. The characters are formed with a thermal transfer ink and sandwiched between two protective layers of PET (polyester film), making the label practically indestructible.
Unique laminated tape technology ensures durability
Seven layers of materials for a thin yet strong label
Characters formed with thermal transfer ink and protected by PET layers
Virtually indestructible label that withstands harsh conditions
Tested against abrasion, temperature, chemicals, and sunlight
Outperforms competitor labels in terms of legibility and adhesion
Patented lamination provides extra protective overcoat
Fade resistant and can withstand temperatures from -80°C to 150°C
Resistant to water and a wide range of industrial chemicals
Strong adhesion to various surfaces
Wide range of compatible applications
Related links
- Brother Black on White Label Printer Tape 36 mm Width 36 mm Label Width
- Brother White on Black Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Blue on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Yellow Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Red on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Blue Label Printer Tape 36 mm Width, 8 m Label Length
