Brother Black on Yellow Label Printer Tape, 8 m Length, 6 mm Width

Subtotal (1 unit)*

€26.75

(exc. VAT)

€32.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.75

*price indicative

RS Stock No.:
764-6057
Mfr. Part No.:
TZEFX611
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

6mm

Product Type

Label Printer Tape

Compatible Printers

P-Touch 550, P-Touch 1286, P-Touch 1005 Series, P-Touch 210 E, H 100 LB, H 105, P-Touch 1256, H 101 GB, P-Touch 1856, H 107 B, P-Touch 1206, P-Touch 340 C, H 100 R, P-Touch 1005 BTS, H 105 WB, P-Touch 18 R, E 550 W VP, P-Touch 1006, P-Touch 900 F, P-Touch 300, P-Touch 200, P-Touch 900, P-Touch 1016, H 200

Background Colour

Yellow

Print Colour

Black

Laminated

Yes

Tape Length

8m

Standards/Approvals

No

COO (Country of Origin):
JP

TZe-FX611


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

With a specially formulated adhesive to wrap easily and securely around wires and cables with a diameter of 3mm or larger. The Brother TZe-FX611 labelling tape is also suitable for use on other tightly curved surfaces such as pipes and conduits. Barcodes and other detailed information can be included when used in the style of a cable flag.

These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


• Durable laminated label tape

• Use for wrapping around wires and cables with a diameter of 3mm or more

• Use as a flag label around wires and cables with a diameter of 3mm or more

• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes

• 6mm wide

• Electrical wires and cables

• Power cords

• LAN cables (Patch cord or permanent link)

• Computer cables (USB cables, Data cables)

Developed for electricians, network infrastructure, panel builders and other industries that require a reliable wire and

cable identification solution, this tape can also be used to mark pipes or other smaller cylindrical shaped items where other tapes may peel over time.

TZe Flexible Tapes


A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.

Why would buy these tapes?


Brother TZe tape range features an exclusive laminated tape process and a specially formulated adhesive. Great for wrapping around cables, perfect for labelling cylindrical surfaces such as cables and PVC piping, best suited for wire wrapping and flagging.

TZe Tape Properties


Backing paper

Acrylic adhesive 1

Base film coloured layer

PET (Base)

Acrylic adhesive 2

Lettering

Protective laminate

Features and Benefits


• TZe laminated cartridge tapes

• Available in variable widths

• 8 mm Length

• Strong adhesive backing

• Available in various colours

• Rigorously tested

• Water Resistant

• Abrasion Resistant

• Chemical Resistant

• Fade Resistance

• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-

TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy