Brady B-427 Black on Black on White, Transparent Label Printer Tape, 7.62 m Length, 19.05 mm Width
- RS Stock No.:
- 775-3629
- Distrelec Article No.:
- 300-16-258
- Mfr. Part No.:
- MC-750-427
- Manufacturer:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€73.00
(exc. VAT)
€89.79
(inc. VAT)
- RS Stock No.:
- 775-3629
- Distrelec Article No.:
- 300-16-258
- Mfr. Part No.:
- MC-750-427
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Tape Length | 7.62 m | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Tape Length 7.62 m | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Brady Black on Transparent Label 19.05 mm Width 9.53 mm Label Width
- Brady Black on White 4.27 m Length 19.05 mm Label Length, 19.05 mm
- Brady Black on Black 7.62 m Length 38.1 mm Label Width
- Brady B-584 Black on White Label Printer Tape 25.40 mm Width
- Brady B-499 Black on Black on White Label Printer Tape 25.40 mm Width
- Brady B-422 Black on Black on White Label Printer Tape 25.40 mm Width
- Brady B-595 Red on Red on White Label Printer Tape 25.40 mm Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width

