Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width

Subtotal (1 unit)*

€713.15

(exc. VAT)

€877.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€713.15

*price indicative

RS Stock No.:
207-645
Mfr. Part No.:
M510-KIT-UK-BWS
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Battery Type

Rechargeable Nickel-Metal Hydride, Rechargeable Lithium-ion

Product Type

Label Printer

Model Number

M510 Portable Label Printer Kit

Application

Cable, Pipe Markers, Safety Facility, Electrical, Laboratory, Tool Kits, Bin, Equipment, Safety, Asset, Wire, Batch, Lean, Caution & Compliance

Maximum Label Width

38.1mm

Handheld

Yes

Keyboard

Yes

Colour

Monochrome

Print Resolution

300 dpi

Computer Connectivity

No

Cutter

Manual Cut

Heat Shrink Tube

Yes

Barcode

Yes

Connection Port

USB

Weight

1.38kg

Width

146.05mm

Depth

254mm

Standards/Approvals

RoHS

Height

95.25mm

Print Speed

38.1mm/s

COO (Country of Origin):
MY
The Brady M510 Portable Label Printer Kit UK with Brady Workstation Suite is a perfect companion for your project workspace, the M510 delivers high volume, high-quality labels day in and day out. Whether you are in a lab, field or facility, this printer works as hard as you do. It create large 38.10 mm labels with edge to edge printing and a wide range of text sizes.

Durably designed to withstand 1.2 m drops

Print up to 38.10 mm per second to get work done faster

Backlit full colour LCD graphics display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy