Brady i3300-C-UK-W-BWS Handheld Label Printer, 107.95 mm Max Label Width, UK
- RS Stock No.:
- 518-527
- Mfr. Part No.:
- i3300-C-UK-W-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€1,562.38
(exc. VAT)
€1,921.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,562.38 |
*price indicative
- RS Stock No.:
- 518-527
- Mfr. Part No.:
- i3300-C-UK-W-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Battery Type | Coin, Button Cell | |
| Model Number | i3300-C-UK-W-BWS | |
| Application | Industrial | |
| Maximum Label Width | 107.95mm | |
| Handheld | Yes | |
| Colour | Blue, Grey | |
| Keyboard | No | |
| Plug Type | UK | |
| Wireless Connectivity | WiFi | |
| Print Resolution | 300 dpi | |
| Cutter | Automatic | |
| Computer Connectivity | Ethernet, USB, WiFi | |
| Barcode | Yes | |
| Connection Port | Ethernet USB USB 2.0 Wi Fi | |
| Standards/Approvals | UL, cUL, CE, RoHS, RCM, KCC, EAC | |
| Weight | 5.22kg | |
| Depth | 304.8mm | |
| Width | 240mm | |
| Height | 317mm | |
| Print Speed | 101.60mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Battery Type Coin, Button Cell | ||
Model Number i3300-C-UK-W-BWS | ||
Application Industrial | ||
Maximum Label Width 107.95mm | ||
Handheld Yes | ||
Colour Blue, Grey | ||
Keyboard No | ||
Plug Type UK | ||
Wireless Connectivity WiFi | ||
Print Resolution 300 dpi | ||
Cutter Automatic | ||
Computer Connectivity Ethernet, USB, WiFi | ||
Barcode Yes | ||
Connection Port Ethernet USB USB 2.0 Wi Fi | ||
Standards/Approvals UL, cUL, CE, RoHS, RCM, KCC, EAC | ||
Weight 5.22kg | ||
Depth 304.8mm | ||
Width 240mm | ||
Height 317mm | ||
Print Speed 101.60mm/s | ||
- COO (Country of Origin):
- MY
The Brady Industrial label printer with Wi-Fi for UK use includes the Brady Workstation Suite.
Durable labels for indoor and outdoor use
Auto calibration
Automatic material set-up
Related links
- Brady i3300-C-EU-W-BWS Handheld Label Printer EU
- Brady i3300 Label Printer UK
- Brady i3300 Label Printer Type E - French
- Brady BradyJet Handheld Label Printer UK
- Brady I4311-EMEA-APAC Handheld Printer AC Adapter
- Brady S3700-QY-UK Label Printer, 107.95 mm Max Label Width
- Brady J7300-EU Label Printer EU
- Brady i3300-300-C-UK-W-PWID Label Printer UK Plug
