Brady i3300-C-EU-W-BWS Handheld Label Printer, 107.95 mm Max Label Width, EU
- RS Stock No.:
- 518-541
- Mfr. Part No.:
- i3300-C-EU-W-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€1,511.19
(exc. VAT)
€1,858.76
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,511.19 |
*price indicative
- RS Stock No.:
- 518-541
- Mfr. Part No.:
- i3300-C-EU-W-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Battery Type | Coin, Button Cell | |
| Product Type | Label Printer | |
| Model Number | i3300-C-EU-W-BWS | |
| Application | Industrial | |
| Maximum Label Width | 107.95mm | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Grey, Blue | |
| Wireless Connectivity | WiFi | |
| Plug Type | EU | |
| Print Resolution | 300 dpi | |
| Computer Connectivity | Ethernet, USB, WiFi | |
| Cutter | Automatic | |
| Barcode | Yes | |
| Connection Port | 1 x Ethernet 10/100 Base T, 1 x USB, 1 x USB 2.0 Pour Une Connexion Pc | |
| Standards/Approvals | UL, cUL, CE, RoHS, RCM, KCC, EAC | |
| Weight | 5.22kg | |
| Width | 231mm | |
| Height | 241mm | |
| Depth | 304.8mm | |
| Print Speed | 101.60mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Battery Type Coin, Button Cell | ||
Product Type Label Printer | ||
Model Number i3300-C-EU-W-BWS | ||
Application Industrial | ||
Maximum Label Width 107.95mm | ||
Handheld Yes | ||
Keyboard No | ||
Colour Grey, Blue | ||
Wireless Connectivity WiFi | ||
Plug Type EU | ||
Print Resolution 300 dpi | ||
Computer Connectivity Ethernet, USB, WiFi | ||
Cutter Automatic | ||
Barcode Yes | ||
Connection Port 1 x Ethernet 10/100 Base T, 1 x USB, 1 x USB 2.0 Pour Une Connexion Pc | ||
Standards/Approvals UL, cUL, CE, RoHS, RCM, KCC, EAC | ||
Weight 5.22kg | ||
Width 231mm | ||
Height 241mm | ||
Depth 304.8mm | ||
Print Speed 101.60mm/s | ||
- COO (Country of Origin):
- MY
The Brady i3300 Industrial Label Printer with Wi-Fi EU and Brady Workstation Suite delivers ideal label printing with labels and ribbons that snap into place. It requires no calibration and avoids wasting blank labels.
Wi-Fi connectivity allows you to get data more easily from a variety of sources
Mid-volume industrial label printer ideal for identification throughout your facility, including everything from wires and panels to safety and facility labels
Print smart technology allows the printer to print on the first label even sleeves and small labels
Changeovers in a flash foolproof drop-in label rolls and ribbons snap into place in 20 seconds
Related links
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady i3300 Label Printer Type E - French
- Brady M611-EU-BWS Handheld Label Printer EU
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady BBP12-EU-U-C-BWS Handheld Label Printer EU
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
- Brady M511-EU-UK-BWS Handheld Label Printer EU, UK
