Brady I4311-EMEA-APAC Handheld Printer, 107.95 mm Max Label Width, AC Adapter

Image representative of range

Subtotal (1 unit)*

€1,729.82

(exc. VAT)

€2,127.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,729.82

*price indicative

RS Stock No.:
920-047
Mfr. Part No.:
I4311-WB-EMEA-BWS
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Battery Type

Lithium-ion

Product Type

Printer

Model Number

I4311-EMEA-APAC

Application

Printer

Maximum Label Width

107.95mm

Lines of Printing

Multi

Handheld

Yes

Colour

Monocolour

Keyboard

No

Wireless Connectivity

Bluetooth, WiFi

Plug Type

AC Adapter

Keyboard Layout

Touchscreen

Print Resolution

300 dpi

Computer Connectivity

Bluetooth, Ethernet, USB, WiFi

Cutter

Automatic

Barcode

Yes

Heat Shrink Tube

Yes

Patch - Panels

Yes

Connection Port

Ethernet, USB A, USB C

Height

241.3mm

Depth

330.2mm

Weight

5.85kg

Width

228.6mm

Standards/Approvals

CE

Print Speed

101.6mm/s

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady industrial label printer offers portability and ease of use for labelling needs, eliminating the need for stationary print stations while maintaining high performance and durability in any working environment.

Durable design withstands general industrial wear and tear

Up to 102 mm wide labels provide diverse labelling possibilities

Fast-charging battery completes charging in just 3.5 hours

Big 7 inch touchscreen enables easy navigation with clear instructions

Swappable battery allows continuous operation without downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy