Dymo 1852995 Handheld Label Printer, 19 mm Max Label Width, Type C - EU
- RS Stock No.:
- 727-240
- Mfr. Part No.:
- 1852995
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€206.93
(exc. VAT)
€254.52
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.93 |
*price indicative
- RS Stock No.:
- 727-240
- Mfr. Part No.:
- 1852995
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer | |
| Maximum Label Width | 19mm | |
| Handheld | Yes | |
| Lines of Printing | 4 | |
| Keyboard | Yes | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Plug Type | Type C - EU | |
| Keyboard Layout | QWERTY | |
| Connection Port | A | |
| Height | 176mm | |
| Depth | 57mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Width | 116mm | |
| Print Speed | 15mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Maximum Label Width 19mm | ||
Handheld Yes | ||
Lines of Printing 4 | ||
Keyboard Yes | ||
Colour Black | ||
Wireless Connectivity No | ||
Plug Type Type C - EU | ||
Keyboard Layout QWERTY | ||
Connection Port A | ||
Height 176mm | ||
Depth 57mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Width 116mm | ||
Print Speed 15mm/s | ||
- COO (Country of Origin):
- CN
The Dymo Label Maker features a QWERTY keyboard and a library of over 150 symbols and terms for industries like electrical, pro AV/security, and facilities management. It enables fast and accurate labelling with Hot Key shortcuts for creating wire/cable wraps, flags, fixed-length labels, and more. The Favourites key provides one-touch access to your most commonly used labels, symbols, and terms. The Rhino 4200 prints labels up to 3/4 inch wide on flexible nylon, permanent polyester, Durable vinyl, and even directly onto heat-shrink tubes.
Compatible with DYMO Industrial labels and heat-shrink tubes
Pre-programmed library of 150 symbols for various industries
Rubber bumpers to prevent damage from drops
Large back-lit display for easy reading
Auto save and power-off to extend battery life
Related links
- Dymo 1852997 Handheld Label Printer Type C - EU
- Dymo S0879470 Handheld Label Printer Type C - EU
- Dymo 1852998 Handheld Label Printer Type C - EU
- Dymo S0879520 Handheld Label Printer Type C - EU
- Dymo S0915480 Handheld Label Printer Type C - EU, Type G
- Dymo S0841400 Handheld Label Printer Type C - EU
- Dymo S0879510 Handheld Label Printer Type C - EU
- Dymo S0915490 Handheld Label Printer Type G
