Dymo 1852998 Handheld Label Printer, 19 mm Max Label Width, Type C - EU

Subtotal (1 unit)*

€191.95

(exc. VAT)

€236.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.95

*price indicative

RS Stock No.:
768-6682
Distrelec Article No.:
301-85-288
Mfr. Part No.:
1852998
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer

Battery Type

6 AA, Rechargeable Lithium-ion

Model Number

1852998

Application

Industrial

Maximum Label Width

19mm

Lines of Printing

4

Handheld

Yes

Colour

Black

Keyboard

Yes

Plug Type

Type C - EU

Wireless Connectivity

No

Keyboard Layout

QWERTZ

Computer Connectivity

No

Patch - Panels

No

Cutter

Manual

Heat Shrink Tube

Yes

Barcode

Yes

Print Resolution

180 dpi

Depth

70mm

Height

265mm

Width

275mm

Standards/Approvals

ISO 9001 ISO 14001 REACH RoHS WEEE

Weight

770g

Print Speed

15mm/s

COO (Country of Origin):
CN

Rhino 4200 Case Kit


Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard

Quick and comfortable text entry

One-Touch “Hot Keys” - a DYMO exclusive

Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels

Industrial-strength labeling versatility

Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes

NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms

NEW “Custom” key prevents needless repetition

Customize and save settings for individual label formats

Stock - 768-6676 - Swedish, Danish, Norway, Finland

Stock - 768-6689 - France, Belguim

Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey

Stock - 768-6664 - Uk, Ireland

Stock - 768-6682 - Germany, Austria

Stock - 768-6673 - Hungary. Czec, Poland, Slovak

Dymo Portable


Note

Requires 6 AA alkaline batteries (not included RS 744-2199)

Supplied with

Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy