Dymo S0879520 Handheld Label Printer, 19 mm Max Label Width, Type C - EU
- RS Stock No.:
- 272-2770
- Distrelec Article No.:
- 180-01-579
- Mfr. Part No.:
- S0879520
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€204.42
(exc. VAT)
€251.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.42 |
*price indicative
- RS Stock No.:
- 272-2770
- Distrelec Article No.:
- 180-01-579
- Mfr. Part No.:
- S0879520
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | S0879520 | |
| Application | Office, Home | |
| Maximum Label Width | 19mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Plug Type | Type C - EU | |
| Wireless Connectivity | No | |
| Keyboard Layout | QWERTZ | |
| Patch - Panels | No | |
| Barcode | No | |
| Cutter | Manual | |
| Print Resolution | 180 dpi | |
| Heat Shrink Tube | No | |
| Computer Connectivity | No | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Weight | 610g | |
| Depth | 71mm | |
| Width | 150mm | |
| Height | 197mm | |
| Print Speed | 12mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number S0879520 | ||
Application Office, Home | ||
Maximum Label Width 19mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Plug Type Type C - EU | ||
Wireless Connectivity No | ||
Keyboard Layout QWERTZ | ||
Patch - Panels No | ||
Barcode No | ||
Cutter Manual | ||
Print Resolution 180 dpi | ||
Heat Shrink Tube No | ||
Computer Connectivity No | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Weight 610g | ||
Depth 71mm | ||
Width 150mm | ||
Height 197mm | ||
Print Speed 12mm/s | ||
- COO (Country of Origin):
- CN
The Dymo LabelManager 360D with One-touch Smart Keys for fast formatting, makes it easy to create professional labels in and around the office.
Long lasting rechargeable battery pack
Easy to use
Related links
- Dymo 1852997 Handheld Label Printer Type C - EU
- Dymo S0879470 Handheld Label Printer Type C - EU
- Dymo 1852998 Handheld Label Printer Type C - EU
- Dymo S0915480 Handheld Label Printer Type C - EU, Type G
- Dymo S0841400 Handheld Label Printer Type C - EU
- Dymo S0879510 Handheld Label Printer Type C - EU
- Dymo 1852995 Handheld Label Printer Type C - EU
- Dymo S0968920 Handheld Label Printer Type C - EU
